Filter Your Search
1 - 9 of 9 results
|
LSK376-S1U2-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | SUPER RED | 30 mA | 2.3 V | 1 | NO | RADIAL MOUNT | 645 nm | COLORLESS CLEAR NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 12 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ||||
|
LSK376-S1T2-1
OSRAM GmbH
|
Check for Price | Yes | Obsolete | SUPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 645 nm | COLORLESS CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | |||||||
|
LSK376-S
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | SUPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 230.0 mcd | 645 nm | COLORLESS CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||
|
LSK376-S
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 645 nm | CLEAR | Red | 3 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 2.9 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 | |||||||||||||||||
|
LSK376-S
Siemens
|
Check for Price | Obsolete | SUPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 645 nm | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||||
|
LSK376-S1U2-1
OSRAM GmbH
|
Check for Price | Yes | Obsolete | SUPER RED | 30 mA | 2.3 V | 1 | NO | RADIAL MOUNT | 645 nm | COLORLESS CLEAR NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 12 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ||||
|
LSK376-SE7500
Siemens
|
Check for Price | Obsolete | SUPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 645 nm | RED CLEAR | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | CYLINDRICAL | 2.54 mm | 3.2 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||||
|
LSK376-S1T2-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | SUPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 645 nm | COLORLESS CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | |||||||
|
LSK376-S
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | SUPER RED | 30 mA | 1 | NO | RADIAL MOUNT | 230.0 mcd | 645 nm | COLORLESS CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 3.2 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 |