Filter Your Search
1 - 10 of 46 results
|
LS3360-KN
OSRAM GmbH
|
Check for Price | Yes | Obsolete | SUPER RED | 40 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 26.05 mcd | 635 nm | 70 deg | DIFFUSED RED | Amber | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin (Sn) | 2.54 mm | 4.6 mm | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||
|
LS3360-KNE7950
Siemens
|
Check for Price | Obsolete | SUPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 28.15 mcd | 635 nm | 70 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LS3360-KE7507
Siemens
|
Check for Price | Obsolete | SUPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 9.4 mcd | 635 nm | 70 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LS3360-KNE7508
Siemens
|
Check for Price | Obsolete | SUPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 28.15 mcd | 635 nm | 70 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LS3360-KE7898
Siemens
|
Check for Price | Obsolete | SUPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 9.4 mcd | 635 nm | 70 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LS3360-KE9117
Siemens
|
Check for Price | Obsolete | SUPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 9.4 mcd | 635 nm | 70 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LS3360-KNE9117
Siemens
|
Check for Price | Obsolete | SUPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 28.15 mcd | 635 nm | 70 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LS3360-KE7858
Siemens
|
Check for Price | Obsolete | SUPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 9.4 mcd | 635 nm | 70 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | ||||||||
|
LS3360-KE7500
Siemens
|
Check for Price | Obsolete | SUPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 9.4 mcd | 635 nm | 70 deg | DIFFUSED RED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||
|
LS3360-KE7480
Siemens
|
Check for Price | Obsolete | SUPER RED | 40 mA | 1 | NO | RADIAL MOUNT | 9.4 mcd | 635 nm | 70 deg | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | SIEMENS A G | unknown | 8541.40.20.00 |