Filter Your Search
1 - 5 of 5 results
|
LS25-12
TDK-Lambda Corporation
|
$19.9454 | Yes | Transferred | 12 V | 264 V | 88 V | 2.1 A | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 25 W | CE, CSA, EN, IEC, UL | 70 °C | -25 °C | 50.8 mm | 78.74 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||
|
LS25-12
TDK Corporation
|
$27.2200 | Active | 12 V | 373 V | 125 V | 10.8 V | 13.2 V | 1 | NO | YES | AC INPUT IS ALSO POSSIBLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 25.2 W | R-XXMA-X5 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | EAR99 | ||||||||||||||
|
LS25-15
TDK Corporation
|
$27.2200 | Active | 15 V | 373 V | 125 V | 13.5 V | 16.5 V | 1 | NO | YES | AC INPUT IS ALSO POSSIBLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 25.5 W | R-XXMA-X5 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | EAR99 | ||||||||||||||
|
LS25-1500
Wall Industries Inc
|
Check for Price | Obsolete | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 1.5 A | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 7.5 W | S-MDMA-P5 | Not Qualified | 55 °C | 5 | METAL | DIP | DIP18,.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 50.8 mm | 50.8 mm | 10.16 mm | WALL INDUSTRIES INC | DIP, DIP18,.8 | compliant | EAR99 | ||||||||||
|
LS25-15
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 15 V | 264 V | 88 V | 1.7 A | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 25 W | CE, CSA, EN, IEC, UL | 70 °C | -25 °C | 50.8 mm | 78.74 mm | TDK-LAMBDA CORP | , | compliant | EAR99 |