Filter Your Search
1 - 10 of 122 results
|
MTLW-105-07-L-S-211
Samtec Inc
|
$0.7530 | Yes | Active | 5 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.06 inch | 0.5 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
LS2-110-01-F-D-RA1-FR
Samtec Inc
|
$1.4288 | Yes | Active | 20 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.207 inch | 0.399 inch | 0.841 inch | 0.09 inch | SAMTEC INC | unknown | |||||||||||||||||||||
|
LS2-110-01-F-D-TR
Samtec Inc
|
$4.4061 | Yes | Active | 20 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | e3 | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.208 inch | 0.25 inch | 0.849 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
LS2-115-01-F-D-TR
Samtec Inc
|
$4.5375 | Yes | Active | 30 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | e3 | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.208 inch | 0.25 inch | 1.243 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
LS2-110-01-L-D-TR
Samtec Inc
|
$4.9654 | Yes | Active | 20 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | e3 | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.208 inch | 0.25 inch | 0.849 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
LS2-110-01-F-D-RA2
Samtec Inc
|
$5.3419 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.208 inch | 0.409 inch | 0.849 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||
|
LS2-115-01-F-D
Samtec Inc
|
$5.3878 | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.208 inch | 0.25 inch | 1.243 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||
|
LS2-110-01-F-D-RA2-TR
Samtec Inc
|
$5.4413 | Yes | Active | 20 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.208 inch | 0.409 inch | 0.849 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||
|
LS2-115-01-F-D-RA1-TR
Samtec Inc
|
$5.4796 | Yes | Active | 30 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.208 inch | 0.409 inch | 1.243 inch | 0.09 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||
|
LS2-110-01-F-D
Samtec Inc
|
$5.7020 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.208 inch | 0.25 inch | 0.849 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT |