Filter Your Search
1 - 2 of 2 results
|
LS204IYDT
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3.5 mV | 1.5 V/us | 300 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | -18 V | 0.8 V/us | 18 V | INDUSTRIAL | 3000 | 31620 | R-PDSO-G8 | Not Qualified | 90 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
LS204IYD
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3.5 mV | 1.5 V/us | 300 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | -18 V | 0.8 V/us | 18 V | INDUSTRIAL | 3000 | 31620 | R-PDSO-G8 | Not Qualified | 90 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |