Filter Your Search
1 - 2 of 2 results
|
LS204CD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 1 V/us | 700 nA | 1.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 2500 | 20000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||
|
LS204CDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 1 V/us | 700 nA | 1.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 2500 | 20000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |