Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
LS200-15/L
TDK-Lambda Corporation
|
||
|
LS200-15/L
TDK Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Dimensions | Other | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Current-Max
|
Number of Outputs |
Additional Feature
|
Analog IC - Other Type
|
Efficiency (Main Output)
|
Number of Functions |
Protections
|
Ripple Voltage (Main Out)
|
Total Power Output-Max
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Width
|
Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Yes | Transferred | 15 V | 264 V | 85 V | 13.4 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | CE, CSA, UL | 70 °C | -25 °C | 98 mm | 199 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||
Yes | Active | 100 V | 15 V | 264 V | 85 V | 13.4 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 201 W | CE, CSA, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 98 mm | 199 mm | TDK CORP | compliant | TDK |
|
LS200-15/L
TDK-Lambda Corporation
|
$108.8650 | Yes | Transferred | 15 V | 264 V | 85 V | 13.4 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | CE, CSA, UL | 70 °C | -25 °C | 98 mm | 199 mm | TDK-LAMBDA CORP | compliant | EAR99 | |||||||||
|
LS200-15/L
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 15 V | 264 V | 85 V | 13.4 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 201 W | CE, CSA, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 98 mm | 199 mm | TDK CORP | compliant | TDK |