Filter Your Search
1 - 8 of 8 results
|
LS2-105-01-L-D-TR
Samtec Inc
|
$4.5200 | Yes | Active | 10 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | e3 | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.208 inch | 0.25 inch | 0.456 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
LS2-105-01-L-D
Samtec Inc
|
$4.5864 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.208 inch | 0.25 inch | 0.456 inch | 0.09 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||
|
LS2-105-01-L-D-RA2-TR
Samtec Inc
|
$5.5480 | Yes | Active | 10 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.208 inch | 0.409 inch | 0.456 inch | 0.09 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||
|
LS2-105-01-L-D-RA1-TR
Samtec Inc
|
$5.5480 | Yes | Active | 10 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.208 inch | 0.409 inch | 0.456 inch | 0.09 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||
|
LS2-105-01-L-D-RA1
Samtec Inc
|
$6.9648 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.208 inch | 0.409 inch | 0.456 inch | 0.09 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||
|
LS2-105-01-L-D-RA2
Samtec Inc
|
$6.9648 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HERMAPHRODITIC | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.208 inch | 0.409 inch | 0.456 inch | 0.09 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||
|
LS2-105-01-L-D-RA1-FR
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | UL | -55 °C | 125 °C | HERMAPHRODITIC | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.208 inch | 0.409 inch | 0.456 inch | 0.09 inch | SAMTEC INC | compliant | ||||||||||||||
|
LS2-105-01-L-D-FR
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 3.2 A | HERMAPHRODITIC | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.11 N | POLARIZED HOUSING | 0.83 N | UL | -55 °C | 125 °C | HERMAPHRODITIC | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.208 inch | 0.25 inch | 0.456 inch | 0.09 inch | SAMTEC INC | compliant |