Filter Your Search
1 - 2 of 2 results
|
LS1808N270M302NT
Knowles Capacitors
|
Check for Price | Yes | Obsolete | 27 pF | 3 kV | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
LS1808N270M302NTM
Knowles Capacitors
|
Check for Price | Yes | Not Recommended | 27 pF | 3 kV | 20 % | 1808 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250 V | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1808 | compliant | EAR99 | 8532.24.00.20 |