Parametric results for: LS161 under Counters

Filter Your Search

1 - 10 of 651 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: ls161
Select parts from the table below to compare.
Compare
Compare
SN74LS161ADR
Texas Instruments
$0.3038 Yes Yes Active 5 V 27 ns 35 ns 1 4 YES SOP 25 MHz 15 pF UP POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 25 MHz YES 8 mA SYNCHRONOUS 32 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS161ANSR
Texas Instruments
$0.3332 Yes Yes Active 5 V 35 ns 35 ns 1 4 YES SOP 25 MHz 15 pF UP POSITIVE EDGE LS BINARY COUNTER TTL 25 MHz YES 8 mA SYNCHRONOUS 32 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS161AD
Texas Instruments
$0.4178 No Obsolete 5 V 27 ns 35 ns 1 4 YES SOP 25 MHz 15 pF UP POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 25 MHz YES 8 mA SYNCHRONOUS 32 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS161BNSR
Texas Instruments
$0.5085 Yes Yes Active 5 V 20 ns 20 ns 1 4 YES SOP 40 MHz 50 pF UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 40 MHz YES 8 mA SYNCHRONOUS 21 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LS161AN
Texas Instruments
$0.5302 Yes Yes Active 5 V 27 ns 35 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 25 MHz YES 8 mA SYNCHRONOUS 32 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS161BD
Texas Instruments
$0.5535 No Obsolete 5 V 20 ns 20 ns 1 4 YES SOP 40 MHz 50 pF UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 40 MHz YES 8 mA SYNCHRONOUS 21 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS161BN
Texas Instruments
$0.6109 Yes Active 5 V 20 ns 20 ns 1 4 NO DIP 40 MHz 50 pF UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 40 MHz YES 8 mA SYNCHRONOUS 21 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN54LS161AJ
Texas Instruments
$4.6993 Yes No Active 5 V 27 ns 35 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 25 MHz YES 8 mA SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-16 16 not_compliant EAR99 8542.39.00.01
SN54ALS161BJ
Texas Instruments
$8.7290 Yes No Active 5 V 25 ns 20 ns 1 4 NO DIP 22 MHz 50 pF UP POSITIVE EDGE ALS BINARY COUNTER TTL TCO OUTPUT 22 MHz YES 8 mA SYNCHRONOUS 21 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01
SNJ54LS161AJ
Texas Instruments
$8.7461 Yes No Active 5 V 27 ns 35 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE LS BINARY COUNTER TTL TCO OUTPUT 25 MHz YES 8 mA SYNCHRONOUS 32 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01