Filter Your Search
1 - 9 of 9 results
|
LS103A-GS08
Vishay Intertechnologies
|
$0.1280 | Yes | Active | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | 15 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
LS103A-GS08
Vishay Semiconductors
|
$0.1391 | Yes | Obsolete | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | Not Qualified | O-LELF-R2 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | VISHAY TELEFUNKEN | unknown | Vishay | MELF | GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | 2 | EAR99 | ||||||||||||||||
|
LS103A-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Active | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | 15 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
LS103A-GS08
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 370 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 15 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||
|
LS103A
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 350 mA | 370 mV | 10 ns | 5 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | 1 | Not Qualified | O-LELF-R2 | e0 | 240 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | unknown | MELF | O-LELF-R2 | 2 | EAR99 | 8541.10.00.70 | |||||||
|
LS103A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | Not Qualified | O-PELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | unknown | MELF | O-PELF-R2 | 2 | EAR99 | 8541.10.00.70 | |||||||||
|
LS103A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 600 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 15 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||||||||
|
LS103A-GS18
Vishay Semiconductors
|
Check for Price | Yes | Active | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | 15 A | 1 | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY SEMICONDUCTORS | unknown | Vishay | DO-213AA | O-LELF-R2 | 2 | EAR99 | ||||||
|
LS103A
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 370 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 15 A | 1 | 125 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 |