Filter Your Search
1 - 2 of 2 results
|
LS1008-3R9K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.9 µH | 1.25 Ω | 10 % | YES | 7.9 MHz | 850 mA | 170 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9 MHZ | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.99 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | |||
|
LS1008-3R9K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 12 µH | 3.2 Ω | 5 % | YES | 2.5 MHz | 360 mA | 38 MHz | FERRITE | 37 | 0907 | RF INDUCTOR | 1 | NO | Q MEASUTED AT 50 MHZ | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.99 mm | 2.5 mm | YAGEO CORP | 0907 | compliant | EAR99 | 8504.50.80.00 |