Parametric results for: LS%20A67F under Keypad Switches

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: ls20a
Select parts from the table below to compare.
Compare
Compare
LS20AA-1
Citizen Electronics Co Ltd
Check for Price Active 20 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .02A@12VDC 20 ms 250VAC V 100 MΩ 1.57 N -30 °C 80 °C SURFACE MOUNT-STRAIGHT GREEN AND RED LED BULK REFLOW NO SOLDER 7 mm 2.8 mm 7.6 mm CITIZEN ELECTRONICS CO LTD unknown EAR99 8536.50.90.40
LS20AA-1T
Citizen Electronics Co Ltd
Check for Price Active 20 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .02A@12VDC 20 ms 250VAC V 100 MΩ 1.57 N -30 °C 80 °C SURFACE MOUNT-STRAIGHT GREEN AND RED LED TAPE AND REEL REFLOW NO SOLDER 7 mm 2.8 mm 7.6 mm CITIZEN ELECTRONICS CO LTD unknown EAR99 8536.50.90.40
LS20AA-1T
Citizen Finedevice Co Ltd
Check for Price Active 20 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .02A@12VDC 20 ms 250VAC V 100 MΩ 1.57 N -30 °C 80 °C SURFACE MOUNT-STRAIGHT GREEN AND RED LED TAPE AND REEL REFLOW NO SOLDER 7 mm 2.8 mm 7.6 mm CITIZEN ELECTRONICS CO LTD unknown EAR99 8536.50.90.40
LS20AA-2T
Citizen Electronics Co Ltd
Check for Price Active 20 mA 12 V 50000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .02A@12VDC 20 ms 250VAC V 100 MΩ 2.25 N -30 °C 80 °C SURFACE MOUNT-STRAIGHT GREEN AND RED LED TAPE AND REEL REFLOW NO SOLDER 7 mm 2.8 mm 7.6 mm CITIZEN ELECTRONICS CO LTD unknown EAR99 8536.50.90.40
LS20AA-3T
Citizen Finedevice Co Ltd
Check for Price Active 20 mA 12 V 30000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .02A@12VDC 20 ms 250VAC V 100 MΩ 2.94 N -30 °C 80 °C SURFACE MOUNT-STRAIGHT GREEN AND RED LED TAPE AND REEL REFLOW NO SOLDER 7 mm 2.8 mm 7.6 mm CITIZEN ELECTRONICS CO LTD unknown EAR99 8536.50.90.40
LS20AA-3T
Citizen Electronics Co Ltd
Check for Price Active 20 mA 12 V 30000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .02A@12VDC 20 ms 250VAC V 100 MΩ 2.94 N -30 °C 80 °C SURFACE MOUNT-STRAIGHT GREEN AND RED LED TAPE AND REEL REFLOW NO SOLDER 7 mm 2.8 mm 7.6 mm CITIZEN ELECTRONICS CO LTD unknown EAR99 8536.50.90.40
LS20AA-2T
Citizen Finedevice Co Ltd
Check for Price Active 20 mA 12 V 50000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .02A@12VDC 20 ms 250VAC V 100 MΩ 2.25 N -30 °C 80 °C SURFACE MOUNT-STRAIGHT GREEN AND RED LED TAPE AND REEL REFLOW NO SOLDER 7 mm 2.8 mm 7.6 mm CITIZEN ELECTRONICS CO LTD unknown EAR99 8536.50.90.40
LS20AA-1
Citizen Finedevice Co Ltd
Check for Price Active 20 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .02A@12VDC 20 ms 250VAC V 100 MΩ 1.57 N -30 °C 80 °C SURFACE MOUNT-STRAIGHT GREEN AND RED LED BULK REFLOW NO SOLDER 7 mm 2.8 mm 7.6 mm CITIZEN ELECTRONICS CO LTD unknown EAR99 8536.50.90.40
LS20AA-2
Citizen Finedevice Co Ltd
Check for Price Active 20 mA 12 V 50000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .02A@12VDC 20 ms 250VAC V 100 MΩ 2.25 N -30 °C 80 °C SURFACE MOUNT-STRAIGHT GREEN AND RED LED BULK REFLOW NO SOLDER 7 mm 2.8 mm 7.6 mm CITIZEN ELECTRONICS CO LTD unknown EAR99 8536.50.90.40
LS20AA-3
Citizen Finedevice Co Ltd
Check for Price Active 20 mA 12 V 30000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .02A@12VDC 20 ms 250VAC V 100 MΩ 2.94 N -30 °C 80 °C SURFACE MOUNT-STRAIGHT GREEN AND RED LED BULK REFLOW NO SOLDER 7 mm 2.8 mm 7.6 mm CITIZEN ELECTRONICS CO LTD unknown EAR99 8536.50.90.40