Filter Your Search
1 - 4 of 4 results
|
LRQH9F-P2R1-1-0
OSRAM GmbH
|
Check for Price | Yes | Obsolete | RED | 15 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 632 nm | 130 deg | COLORLESS DIFFUSED | SUPPORTS INFRARED | Orange-Red | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.1 mm | 350 µm | 1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1 X 0.55 MM, 0.35 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||
|
LRQH9F-P2R1-1
OSRAM GmbH
|
Check for Price | Yes | Obsolete | RED | 15 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 98.0 mcd | 632 nm | 130 deg | COLORLESS DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.1 mm | 400 µm | 1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1 X 0.50 MM, 0.40 MM HEIGHT, 0402, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||
|
LRQH9F-P2R1-1-0
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | RED | 15 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 632 nm | 130 deg | COLORLESS DIFFUSED | SUPPORTS INFRARED | Orange-Red | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.1 mm | 350 µm | 1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1 X 0.55 MM, 0.35 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||
|
LRQH9F-P2R1-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | RED | 15 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 98.0 mcd | 632 nm | 130 deg | COLORLESS DIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.1 mm | 400 µm | 1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | 1 X 0.50 MM, 0.40 MM HEIGHT, 0402, SMT, 2 PIN | compliant | 8541.40.20.00 |