Filter Your Search
1 - 3 of 3 results
|
LRMAN0815-R02FT4
TT Electronics Welwyn Components
|
$0.0378 | Yes | Active | 20 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | WELWYN COMPONENTS LTD | SMT, 0815 | compliant | EAR99 | 8533.21.00.30 | ||||
|
LRMAN0815R02FT4
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 20 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | FIXED RESISTOR | METAL ALLOY | LRMA | 70 °C | YES | e3 | 170 °C | -55 °C | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | WRAPAROUND | WELWYN COMPONENTS LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | ||||||||||||
|
LRMAN0815-R02FT4
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 1 W | 0815 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) | WRAPAROUND | 700 µm | 2.3 mm | 3.75 mm | TT ELECTRONICS PLC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant |