Parametric results for: LRMAM1206R03FT5 under Metal Alloy Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lrmam1206r03ft5
Select parts from the table below to compare.
Compare
Compare
LRMAM1206-R03FT5
TT Electronics Welwyn Components
$0.1790 Yes Active 30 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm WELWYN COMPONENTS LTD SMT, 1206 compliant EAR99 8533.21.00.30
LRMAM1206R03FT5
TT Electronics Welwyn Components
Check for Price Yes Yes Active 30 mΩ 1 % 1 W 1206 SURFACE MOUNT FIXED RESISTOR METAL ALLOY LRMA 70 °C YES e3 170 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND WELWYN COMPONENTS LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant