Filter Your Search
1 - 1 of 1 results
|
LRMAM0805-R003FT5
TT Electronics Resistors
|
Check for Price | Yes | Active | 3 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics |