Filter Your Search
1 - 2 of 2 results
|
LRF3WR121FW
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 121 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 940 µm | 6.35 mm | 3.18 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
LRF3WR121FW
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 121 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 940 µm | 6.35 mm | 3.18 mm | WELWYN COMPONENTS LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |