Filter Your Search
1 - 1 of 1 results
|
LRC-LRF3WLF-01-R020-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 20 mΩ | 1 % | 3 W | 1225 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 4 | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 3.25 mm | 6.5 mm | TT ELECTRONICS PLC | SMT, 1225 | compliant | EAR99 | 8533.21.00.30 |