Filter Your Search
1 - 1 of 1 results
|
LRC-LRF2512LF-01-R004-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 4 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 900 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 6.5 mm | 3.25 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |