Filter Your Search
1 - 1 of 1 results
|
LRC-LR2010-01-R033-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 33 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e0 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 840 µm | 5.23 mm | 2.64 mm | TT ELECTRONICS PLC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | TT Electronics |