Filter Your Search
1 - 1 of 1 results
|
LRC-LR1206-01-R033-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 33 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e0 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.63 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |