Filter Your Search
1 - 10 of 336 results
|
LR9102L-25-AE5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 3 V | 2.5 V | 140 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 0.005 % | 0.04 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G5 | 125 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.15 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR9102AL-25-K06-1820-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 3 V | 2.5 V | 140 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 0.005 % | 0.04 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-N6 | 125 °C | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6(UNSPEC) | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 500 µm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR9102L-25-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 3 V | 2.5 V | 140 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 0.005 % | 0.04 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G5 | 125 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.25 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR9102AG-33-K06-1820-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 3.8 V | 3.3 V | 120 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 190 mV | 6 V | 0.00396 % | 0.04 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-N6 | 125 °C | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6(UNSPEC) | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 500 µm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR9102L-27-AL5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 3.2 V | 2.7 V | 140 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 0.00486 % | 0.04 % | 1 | 2.727 V | 2.673 V | CMOS | 1 % | R-PDSO-G5 | 125 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.1 mm | 1.1 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR9102G-10-AE5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 1.5 V | 1 V | 600 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 6 V | 0.0035 % | 0.04 % | 1 | 1.02 V | 980 mV | CMOS | 2 % | R-PDSO-G5 | 125 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.15 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR9102AL-30-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 3.5 V | 3 V | 120 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 190 mV | 6 V | 0.0045 % | 0.04 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-G5 | 125 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.25 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR9102G-27-K06-1820-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 3.2 V | 2.7 V | 140 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 0.00486 % | 0.04 % | 1 | 2.727 V | 2.673 V | CMOS | 1 % | R-PDSO-N6 | 125 °C | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6(UNSPEC) | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 500 µm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR9102G-15-AL5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 2 V | 1.5 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6 V | 0.0045 % | 0.04 % | 1 | 1.52 V | 1.48 V | CMOS | 1.33 % | R-PDSO-G5 | 125 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.1 mm | 1.1 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LR9102L-29-K06-1820-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 6 V | 3.4 V | 2.9 V | 120 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 190 mV | 6 V | 0.00464 % | 0.04 % | 1 | 2.929 V | 2.871 V | CMOS | 1 % | R-PDSO-N6 | 125 °C | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6(UNSPEC) | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 500 µm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |