Filter Your Search
1 - 2 of 2 results
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Voltage1-Nom
|
Dropout Voltage1-Nom
|
Output Current1-Max
|
Number of Outputs |
Surface Mount
|
Adjustability
|
Input Voltage Absolute-Max
|
Technology |
Voltage Tolerance-Max
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Surface Mount
|
Terminal Pitch
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Contact Manufacturer | 1.5 V | 170 mV | 60 mA | 1 | NO | FIXED | 15 V | CMOS | 3 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | LESHAN RADIO CO LTD | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |
Yes | Contact Manufacturer | 1.5 V | 170 mV | 60 mA | 1 | YES | FIXED | 15 V | CMOS | 3 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | LESHAN RADIO CO LTD | , TO-243 | unknown | EAR99 | 8542.39.00.01 |
|
LR7315T
LRC Leshan Radio Co Ltd
|
Check for Price Buy | Yes | Contact Manufacturer | 1.5 V | 170 mV | 60 mA | 1 | NO | FIXED | 15 V | CMOS | 3 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | LESHAN RADIO CO LTD | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||
|
LR7315P
LRC Leshan Radio Co Ltd
|
Check for Price Buy | Yes | Contact Manufacturer | 1.5 V | 170 mV | 60 mA | 1 | YES | FIXED | 15 V | CMOS | 3 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | LESHAN RADIO CO LTD | , TO-243 | unknown | EAR99 | 8542.39.00.01 |