Filter Your Search
1 - 1 of 1 results
|
LR6208A50M
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 6 V | 6 V | 5 V | 400 mV | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.03 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | LESHAN RADIO CO LTD | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 |