Filter Your Search
1 - 4 of 4 results
|
LR4087B
Sharp Corp
|
Check for Price | No | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | 1 | 6 mA | OTHER | R-PDIP-T16 | e0 | Not Qualified | 60 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.25 mm | 4.4 mm | SHARP CORP | 0.300 INCH, PLASTIC, DIP-16 | unknown | ||
|
LR4089B
Sharp Corp
|
Check for Price | No | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | 1 | 2 mA | OTHER | R-PDIP-T16 | e0 | Not Qualified | 60 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.25 mm | 4.4 mm | SHARP CORP | 0.300 INCH, PLASTIC, DIP-16 | unknown | ||
|
LR4087BN
Sharp Corp
|
Check for Price | No | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | 1 | 6 mA | OTHER | R-PDSO-G18 | e0 | Not Qualified | 60 °C | -30 °C | 18 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 6 mm | 7.5 mm | 1.85 mm | SHARP CORP | PLASTIC, MFP-18 | unknown | ||
|
LR4089BN
Sharp Corp
|
Check for Price | No | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | 1 | 2 mA | OTHER | R-PDSO-G18 | e0 | Not Qualified | 60 °C | -30 °C | 18 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 6 mm | 7.5 mm | 1.85 mm | SHARP CORP | PLASTIC, MFP-18 | unknown |