Filter Your Search
1 - 10 of 366 results
|
LR3965G-AD-TN4-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 5 V | 800 mV | CMOS | R-PSSO-G4 | 125 °C | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-252, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||
|
LR3965L-50-AA3-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 6 V | 5.55 V | 5 V | 550 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 6.5 V | 0.0124 % | 0.025 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-G4 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | UNISONIC TECHNOLOGIES CO LTD | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 3 | ||||
|
LR3965L-AD-S08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||
|
LR3965G-15-TQ2-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 6 V | 2.55 V | 1.5 V | 1 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 6.5 V | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PSSO-G2 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 9.02 mm | 10.1 mm | 5.08 mm | UNISONIC TECHNOLOGIES CO LTD | TO-263, SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||
|
LR3965-25-TN5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
LR3965L-15-S08-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 6 V | 2.55 V | 1.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G8 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.96 mm | UNISONIC TECHNOLOGIES CO LTD | LEAD FREE, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 | |||||||||||||
|
LR3965L-15-TN3-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 6 V | 2.55 V | 1.5 V | 1 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 6.5 V | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PSSO-G2 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.28 mm | SINGLE | 5.7 mm | 6.6 mm | 2.38 mm | UNISONIC TECHNOLOGIES CO LTD | TO-252, SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-252 | 4 | ||||
|
LR3965G-12-TQ2-A-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 6 V | 2.25 V | 1.2 V | 1 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 6.5 V | 0.0251 % | 0.006 % | 1 | 1.236 V | 1.164 V | CMOS | 3 % | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 9.02 mm | 10.1 mm | 5.08 mm | UNISONIC TECHNOLOGIES CO LTD | HALOGEN FREE, TO-263, 3/2 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||
|
LR3966G-18-TN5-D-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||
|
LR3965L-15-TQ5-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 6 V | 2.55 V | 1.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PSSO-G5 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.095 mm | 5.13 mm | UNISONIC TECHNOLOGIES CO LTD | LEAD FREE, TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 |