Filter Your Search
1 - 2 of 2 results
|
LR3740N
Sharp Corp
|
Check for Price | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.6 mm | 15.4 mm | 1.75 mm | SHARP CORP | SOP-24 | unknown | ||
|
LR3740
Sharp Corp
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.75 mm | SHARP CORP | QFP-44 | unknown |