Filter Your Search
1 - 10 of 48 results
|
LR3000AHC-33
Broadcom Limited
|
Check for Price | No | Obsolete | 32 | 33.3 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 800 mA | COMMERCIAL | S-CPGA-P175 | Not Qualified | e0 | 70 °C | 175 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA175,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM INC | unknown | 8542.31.00.01 | |||||||
|
LR3000AKM-25
LSI Corporation
|
Check for Price | No | Transferred | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 600 mA | MILITARY | S-CQFP-F172 | Not Qualified | e0 | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL172,1.2SQ,25 | SQUARE | FLATPACK | TIN LEAD | FLAT | 635 µm | QUAD | LSI CORP | compliant | 8542.31.00.01 | QFF, QFL172,1.2SQ,25 | 172 | 3A001.A.2.C | |||
|
LR3000AHM-25
LSI Corporation
|
Check for Price | No | Transferred | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 600 mA | MILITARY | S-CPGA-P175 | Not Qualified | e0 | 125 °C | -55 °C | 175 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA175,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | compliant | 8542.31.00.01 | PGA, PGA175,15X15 | 175 | 3A001.A.2.C | PGA | ||
|
LR3000AHM-20
Avago Technologies
|
Check for Price | No | Active | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 600 mA | MILITARY | S-CPGA-P175 | Not Qualified | e0 | 125 °C | -55 °C | 175 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA175,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | compliant | 8542.31.00.01 | PGA, PGA175,15X15 | 3A001.A.2.C | ||||
|
LR3000AKC-33
LSI Corporation
|
Check for Price | No | Transferred | 32 | 33.3 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 800 mA | COMMERCIAL | S-CQFP-F172 | Not Qualified | e0 | 70 °C | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL172,1.2SQ,25 | SQUARE | FLATPACK | TIN LEAD | FLAT | 635 µm | QUAD | LSI CORP | compliant | 8542.31.00.01 | QFF, QFL172,1.2SQ,25 | 172 | |||||
|
LR3000AKM-25
Broadcom Limited
|
Check for Price | No | Active | 32 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | 600 mA | MILITARY | S-CQFP-F172 | Not Qualified | e0 | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL172,1.2SQ,25 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | BROADCOM INC | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||
|
LR3000GC-25
Avago Technologies
|
Check for Price | No | Obsolete | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 800 mA | COMMERCIAL | S-CPGA-P144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | compliant | 8542.31.00.01 | PGA, PGA144,15X15 | ||||||
|
LR3000GC-20
Avago Technologies
|
Check for Price | No | Obsolete | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 700 mA | COMMERCIAL | S-CPGA-P144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | compliant | 8542.31.00.01 | PGA, PGA144,15X15 | ||||||
|
LR3000GM-16
Broadcom Limited
|
Check for Price | No | Obsolete | 32 | 16.7 MHz | NO | 5 V | MICROPROCESSOR | CMOS | 600 mA | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM INC | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||
|
LR3000AKC-33
Broadcom Limited
|
Check for Price | No | Active | 32 | 33.3 MHz | YES | 5 V | MICROPROCESSOR | CMOS | 800 mA | COMMERCIAL | S-CQFP-F172 | Not Qualified | e0 | 70 °C | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL172,1.2SQ,25 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | BROADCOM INC | unknown | 8542.31.00.01 |