Parametric results for: LR1F20K under Metal Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lr1f20k
Select parts from the table below to compare.
Compare
Compare
LR1F20K
TE Connectivity
$0.0336 Yes Yes Active 20 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 550 µm 2.3 mm 6.2 mm 6.2mm x 2.3mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
LR1F20K5
TE Connectivity
Check for Price Yes Yes Transferred 20.5 kΩ 1 % 600 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM LR SEMI PRECISION 70 °C NO 350 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90
LR1F20K0
TE Connectivity
Check for Price Active 20 kΩ 1 % 600 mW THROUGH HOLE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 550 µm 25 mm 2.3 mm 6.2 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90