Filter Your Search
1 - 4 of 4 results
|
LR1F15K
TE Connectivity
|
$0.0340 | Yes | Yes | Transferred | 15 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 350 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||||
|
LR1F15K8
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | 15.8 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
LR1F15K0
TE Connectivity
|
Check for Price | Active | 15 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 550 µm | 25 mm | 2.3 mm | 6.2 mm | TE CONNECTIVITY LTD | SMT, | unknown | EAR99 | 8533.21.00.90 | |||||||
|
LR1F15K4
TE Connectivity
|
Check for Price | Yes | Yes | Transferred | 15.4 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 |