Filter Your Search
1 - 10 of 64 results
|
LTR18EZPFLR130
ROHM Semiconductor
|
$0.2719 | Yes | Active | 130 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 0,150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200, IEC60115-8 | 70 °C | YES | e3 | IEC60115-1 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 580 µm | 1.6 mm | 3.2 mm | ROHM CO LTD | SMT, 0612 | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||
|
LR13725T0050JBK
Kyocera AVX Components
|
Check for Price | Yes | Active | 50 Ω | 5 % | 150 W | 3725 | SURFACE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 100 °C | YES | 150 °C | -55 °C | Rectangular | 2 | BULK | FLAT | 1.016 mm | 9.525 mm | 6.35 mm | KYOCERA AVX COMPONENTS CORP | AXIAL LEADED | compliant | ||||||||||||||||||||||||
|
LTR100JZPJLR13
ROHM Semiconductor
|
Check for Price | Yes | Active | 130 mΩ | 5 % | 2 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200, IEC60115-8 | 70 °C | YES | e3 | IEC60115-1 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 6.4 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||
|
CM300L-R13-GW
RCD Components Inc
|
Check for Price | Yes | Active | 130 mΩ | 2 % | 300 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF, NON INDUCTIVE | 25 °C | NO | 1 kV | 175 °C | -55 °C | Rectangular | 2 | FLEXIBLE WIRE | 5.5 mm | 25 mm | 23 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||
|
LR13DL1010LJ
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 10 mΩ | 5 % | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL WIRE | 70 °C | NO | e1 | 180 °C | -40 °C | Radial | 2 | TIN SILVER COPPER | WIRE | 1.3 mm | KOA SPEER ELECTRONICS INC | RADIAL LEADED | compliant | |||||||||||||||||||||||||||
|
LR1301(SOT-26)
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | SMALL OUTLINE, THIN PROFILE | YES | 125 °C | -40 °C | 6 | RECTANGULAR | LESHAN RADIO CO LTD | TSOP, TSOP6,.11,37 | unknown | EAR99 | 8542.39.00.01 | CURRENT-MODE | R-PDSO-G6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | Not Qualified | 575 kHz | AUTOMOTIVE | GULL WING | 950 µm | DUAL | |||||||||||||||||||||||||
|
LR13DL1018LJ
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 18 mΩ | 5 % | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL WIRE | 70 °C | NO | e1 | 180 °C | -40 °C | Radial | 2 | TIN SILVER COPPER | WIRE | 1.3 mm | KOA SPEER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | ||||||||||||||||||||||||||
|
LR13DL1012LJ
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 12 mΩ | 5 % | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL WIRE | 70 °C | NO | e1 | 180 °C | -40 °C | Radial | 2 | TIN SILVER COPPER | WIRE | 1.3 mm | KOA SPEER ELECTRONICS INC | RADIAL LEADED | compliant | |||||||||||||||||||||||||||
|
WSTM1206QLR130FNR
Littelfuse Inc
|
Check for Price | Yes | Active | 130 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 650 µm | 3.3 mm | 1.7 mm | LITTELFUSE INC | CHIP | unknown | LITTELFUSE | |||||||||||||||||||||||
|
UCR006YVPFLR130
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 130 mΩ | 1 % | 100 mW | 0201 | SURFACE MOUNT | SMT | 0,300 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 240 µm | 620 µm | 320 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |