Parametric results for: LR1206-R043FW under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lr1206r043fw
Select parts from the table below to compare.
Compare
Compare
LR1206-R043FW
TT Electronics Resistors
Check for Price Yes Active 43 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 3.2 mm 1.63 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30