Filter Your Search
1 - 5 of 5 results
|
LQW2BHN5N6D13
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 5.6 nH | 20 mΩ | 8.929 % | YES | 100 MHz | 1.5 A | 6 GHz | 35 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE MEASURED AT 0.5NH | e2 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
LQW2BHN5N6D13D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 20 mΩ | 8.929 % | YES | 100 MHz | 1.5 A | 6 GHz | ALUMINA | 35 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY; Q MEASURED AT 250 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.78 mm | 2 mm | 1.5 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | CHIP | |||||||
|
LQW2BHN5N6D13L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 5.6 nH | 20 mΩ | 8.93 % | YES | 250 MHz | 1.5 A | 6 GHz | ALUMINA | 35 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e2 | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.7 mm | 2 mm | 1.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | Murata Electronics | ||
|
LQW2BHN5N6D13B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 20 mΩ | 8.929 % | YES | 100 MHz | 1.5 A | 6 GHz | AIR | 35 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY, Q MEASURED AT 250 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.78 mm | 2 mm | 1.5 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
LQW2BHN5N6D13K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 5.6 nH | 20 mΩ | 8.93 % | YES | 250 MHz | 1.5 A | 6 GHz | ALUMINA | 35 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 2 mm | 1.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 0805 | Murata Electronics |