Filter Your Search
1 - 4 of 4 results
|
LQW2BHN27NJ03L
Murata Manufacturing Co Ltd
|
$0.2525 | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 27 nH | 170 mΩ | 5 % | YES | 250 MHz | 540 mA | 2.3 GHz | ALUMINA | 40 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e2 | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.7 mm | 2 mm | 1.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQW2BHN27NJ03B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 170 mΩ | 5 % | YES | 100 MHz | 540 mA | 2.3 GHz | AIR | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.5 mm | MURATA MANUFACTURING CO LTD | CHIP, 0805 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
LQW2BHN27NJ03K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 27 nH | 170 mΩ | 5 % | YES | 250 MHz | 540 mA | 2.3 GHz | ALUMINA | 40 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 85 °C | -40 °C | Wirewound Chip | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 2 mm | 1.5 mm | MURATA MANUFACTURING CO LTD | CHIP, 0805 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQW2BHN27NJ03D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 170 mΩ | 5 % | YES | 100 MHz | 540 mA | 2.3 GHz | ALUMINA | 40 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.5 mm | MURATA MANUFACTURING CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 |