Filter Your Search
1 - 4 of 4 results
|
LQW15AN5N8C00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.8 nH | 120 mΩ | 3.449 % | YES | 100 MHz | 700 mA | 8 GHz | AIR | 25 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY, Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
LQW15AN5N8C00D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.8 nH | 90 mΩ | 3.45 % | YES | 250 MHz | 700 mA | 8 GHz | ALUMINA | 25 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | Murata Electronics | ||
|
LQW15AN5N8C00B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.8 nH | 90 mΩ | 3.45 % | YES | 250 MHz | 700 mA | 8 GHz | ALUMINA | 25 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 0402 | Murata Electronics | ||
|
LQW15AN5N8C00J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.8 nH | 120 mΩ | 3.449 % | YES | 100 MHz | 700 mA | 8 GHz | 25 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2NANO HENRY, Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 0402 |