Filter Your Search
1 - 1 of 1 results
|
LQW15AN2N4C00B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.4 nH | 50 mΩ | 8.33 % | YES | 250 MHz | 850 mA | 15 GHz | ALUMINA | 20 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 |