Filter Your Search
1 - 3 of 3 results
|
LQW04AN18NH00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 540 mΩ | 3 % | YES | 100 MHz | 220 mA | 5 GHz | 15 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
LQW04AN18NH00B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 540 mΩ | 3 % | YES | 250 MHz | 220 mA | 5 GHz | Air | 15 | 0302 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 400 µm | 800 µm | 400 µm | MURATA MANUFACTURING CO LTD | 0301 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQW04AN18NH00D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 540 mΩ | 3 % | YES | 250 MHz | 220 mA | 5 GHz | Air | 15 | 0302 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | 125 °C | -55 °C | Wirewound Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 400 µm | 800 µm | 400 µm | MURATA MANUFACTURING CO LTD | CHIP, 03015 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |