Filter Your Search
1 - 2 of 2 results
|
LQM21PNR54MG0B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 540 nH | 94 mΩ | 20 % | YES | 1 MHz | 1.3 A | 100 MHz | FERRITE | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASURED AT 25% TOLERANCE | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | CHIP, 0805 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQM21PNR54MG0D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 540 nH | 94 mΩ | 20 % | YES | 1 MHz | 1.3 A | 100 MHz | FERRITE | 0805 | RF INDUCTOR | 1 | YES | DCR IS MEASURED AT 25% TOLERANCE | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |