Filter Your Search
1 - 2 of 2 results
|
LQH6PPN470M43K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 230 mΩ | 20 % | YES | 100 kHz | 1.1 A | 6 MHz | 2424 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.3 mm | 6 mm | 6 mm | MURATA MANUFACTURING CO LTD | CHIP, 2424 | compliant | EAR99 | 8504.50.80.00 | |||
|
LQH6PPN470M43L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 230 mΩ | 20 % | YES | 100 kHz | 1.1 A | 6 MHz | 2424 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.3 mm | 6 mm | 6 mm | MURATA MANUFACTURING CO LTD | CHIP, 2424 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |