Filter Your Search
1 - 4 of 4 results
|
LQH66SN4R7M03L
Murata Manufacturing Co Ltd
|
$1.0565 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 35 mΩ | 20 % | YES | 1 MHz | 2.2 A | 30 MHz | FERRITE | 2525 | RF INDUCTOR | 1 | YES | DCR MEASURED AT 40% TOLERANCE | e2 | 80 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 4.7 mm | 6.3 mm | 6.3 mm | MURATA MANUFACTURING CO LTD | 2525 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH66SN4R7M03B
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 25 mΩ | 20 % | YES | 1 MHz | 2.2 A | 30 MHz | FERRITE | DC-DC CONVERTER | 1 | YES | DCR IS MEASURED AT 40% TOLERANCE | e2 | 80 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 850 µm | 6.3 mm | 6.3 mm | MURATA MANUFACTURING CO LTD | CHIP, 2525 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
LQH66SN4R7M03K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 35 mΩ | 20 % | YES | 1 MHz | 2.2 A | 30 MHz | FERRITE | 2525 | RF INDUCTOR | 1 | YES | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 6.3 mm | 6.3 mm | MURATA MANUFACTURING CO LTD | 2525 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH66SN4R7M03
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 25 mΩ | 20 % | YES | 1 MHz | 2.2 A | 30 MHz | FERRITE | DC-DC CONVERTER | 1 | YES | DCR IS MEASURED AT 40% TOLERANCE | e2 | 80 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP, 2525 | compliant | EAR99 | 8504.50.80.00 |