Filter Your Search
1 - 4 of 4 results
|
LQH55DN330M03L
Murata Manufacturing Co Ltd
|
$0.6004 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 448 mΩ | 20 % | YES | 1 MHz | 900 mA | 12 MHz | FERRITE | 2220 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP, 2220 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH55DN330M03
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 320 mΩ | 20 % | YES | 1 MHz | 900 mA | 12 MHz | FERRITE | DC-DC CONVERTER | 1 | YES | DCR IS MEASURED AT 40% TOLERANCE | 80 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - Copper (Cu) | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP, 2220 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
LQH55DN330M03K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 448 mΩ | 20 % | YES | 1 MHz | 900 mA | 12 MHz | FERRITE | 2220 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | 2220 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH55DN330M03B
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 320 mΩ | 20 % | YES | 1 MHz | 900 mA | 12 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | e2 | 80 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 850 µm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |