Filter Your Search
1 - 1 of 1 results
|
LQH55DN100M03B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 93 mΩ | 20 % | YES | 1 MHz | 1.7 A | 20 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | e2 | 80 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 |