Filter Your Search
1 - 10 of 204 results
|
LQH55DN103M03L
Murata Manufacturing Co Ltd
|
$0.6010 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 140 Ω | 20 % | YES | 10 kHz | 50 mA | 500 kHz | FERRITE | 2220 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP, 2220 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH55DN220M03L
Murata Manufacturing Co Ltd
|
$0.6090 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 266 mΩ | 20 % | YES | 1 MHz | 1.2 A | 15 MHz | FERRITE | 2220 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH55DN100M03L
Murata Manufacturing Co Ltd
|
$0.6723 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 130.2 mΩ | 20 % | YES | 1 MHz | 1.7 A | 20 MHz | FERRITE | 2220 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH55DN4R7M03L
Murata Manufacturing Co Ltd
|
$0.7471 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 57.4 mΩ | 20 % | YES | 1 MHz | 2.7 A | 30 MHz | FERRITE | 2220 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH55DN221M03L
Murata Manufacturing Co Ltd
|
$0.7619 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 3.36 Ω | 20 % | YES | 100 kHz | 320 mA | 4 MHz | FERRITE | 2220 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP, 2220 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH55DN222M03L
Murata Manufacturing Co Ltd
|
$0.7677 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 30.1 Ω | 20 % | YES | 10 kHz | 100 mA | 1.2 MHz | FERRITE | 2220 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | 2220 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH55DN3R3M03L
Murata Manufacturing Co Ltd
|
$0.7684 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 50.4 mΩ | 20 % | YES | 1 MHz | 2.9 A | 40 MHz | FERRITE | 2220 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP, 2220 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH55DN1R0M03L
Murata Manufacturing Co Ltd
|
$0.7684 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 26.6 mΩ | 20 % | YES | 1 MHz | 4 A | 150 MHz | FERRITE | 2220 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH55DN470M03L
Murata Manufacturing Co Ltd
|
$0.7707 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 560 mΩ | 20 % | YES | 1 MHz | 800 mA | 10 MHz | FERRITE | 2220 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH55DN2R2M03L
Murata Manufacturing Co Ltd
|
$0.7771 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 40.6 mΩ | 20 % | YES | 1 MHz | 3.2 A | 80 MHz | FERRITE | 2220 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 40% TOLERANCE | e3 | 80 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4.7 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | CHIP, 2220 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |