Filter Your Search
1 - 10 of 284 results
|
LQH32CN221K23L
Murata Manufacturing Co Ltd
|
$0.1092 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 10.92 Ω | 10 % | YES | 1 MHz | 70 mA | 6.8 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQH32CN4R7M53L
Murata Manufacturing Co Ltd
|
$0.1232 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 195 mΩ | 20 % | YES | 1 MHz | 650 mA | 43 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.55 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH32CN101K23L
Murata Manufacturing Co Ltd
|
$0.1234 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 4.55 Ω | 10 % | YES | 1 MHz | 100 mA | 10 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQH32CN331K23L
Murata Manufacturing Co Ltd
|
$0.1268 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 13 Ω | 10 % | YES | 1 MHz | 60 mA | 5.6 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQH32CN101K53L
Murata Manufacturing Co Ltd
|
$0.1301 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 4.55 Ω | 10 % | YES | 1 MHz | 100 mA | 10 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.55 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | 1210 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH32CN470K23L
Murata Manufacturing Co Ltd
|
$0.1321 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 1.69 Ω | 10 % | YES | 1 MHz | 170 mA | 15 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQH32CN2R2M33L
Murata Manufacturing Co Ltd
|
$0.1331 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 126.1 mΩ | 20 % | YES | 1 MHz | 790 mA | 64 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQH32CN1R0M33L
Murata Manufacturing Co Ltd
|
$0.1331 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 78 mΩ | 20 % | YES | 1 MHz | 1 A | 100 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQH32CN2R2M23L
Murata Manufacturing Co Ltd
|
$0.1359 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 169 mΩ | 20 % | YES | 1 MHz | 600 mA | 64 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
LQH32CN220K53L
Murata Manufacturing Co Ltd
|
$0.1378 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 923 mΩ | 10 % | YES | 1 MHz | 250 mA | 19 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.55 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |