Filter Your Search
1 - 4 of 4 results
|
LQH31HNR29J03B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 290 nH | 170 mΩ | 5 % | YES | 1 MHz | 420 mA | 360 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE, Q MEASURED AT 100 MHZ | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 1206 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
LQH31HNR29J03
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 290 nH | 170 mΩ | 5 % | YES | 1 MHz | 420 mA | 360 MHz | FERRITE | 60 | 1 | NO | e2 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL IN-LINE | WRAPAROUND | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
LQH31HNR29J03K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 290 nH | 221 mΩ | 5 % | YES | 100 MHz | 420 mA | 360 MHz | FERRITE | 60 | 1206 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | 1206 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH31HNR29J03L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 290 nH | 221 mΩ | 5 % | YES | 100 MHz | 420 mA | 360 MHz | FERRITE | 60 | 1206 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e2 | 85 °C | -40 °C | Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |