Filter Your Search
1 - 10 of 88 results
|
LQH31CN1R0M03L
Murata Manufacturing Co Ltd
|
$0.2086 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 364 mΩ | 20 % | YES | 1 MHz | 510 mA | 100 MHz | FERRITE | 1206 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH31CN101K03L
Murata Manufacturing Co Ltd
|
$0.2336 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 15.6 Ω | 10 % | YES | 1 MHz | 80 mA | 7 MHz | FERRITE | 1206 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 1206 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH31CN220K03L
Murata Manufacturing Co Ltd
|
$0.2755 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 3.9 Ω | 10 % | YES | 1 MHz | 160 mA | 14 MHz | FERRITE | 1206 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | 1206 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH31CN100K03L
Murata Manufacturing Co Ltd
|
$0.3596 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1.69 Ω | 10 % | YES | 1 MHz | 230 mA | 20 MHz | FERRITE | 1206 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH31CN2R2M03L
Murata Manufacturing Co Ltd
|
$0.7855 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 533 mΩ | 20 % | YES | 1 MHz | 430 mA | 50 MHz | FERRITE | 1206 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 1206 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH31CN100K03K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1.69 Ω | 10 % | YES | 1 MHz | 230 mA | 20 MHz | FERRITE | 1206 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 1206 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH31CN1R0M01K
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 280 mΩ | 20 % | YES | 1 MHz | 510 mA | 100 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
LQH31CN101K03B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 12 Ω | 10 % | YES | 1 MHz | 80 mA | 7 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 1206 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
LQH31CN2R2M01B
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 410 mΩ | 20 % | YES | 1 MHz | 430 mA | 50 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | e2 | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
LQH31CN220K01L
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 3 Ω | 10 % | YES | 1 MHz | 160 mA | 14 MHz | FERRITE | DC-DC CONVERTER | 1 | NO | 85 °C | -25 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 |