Filter Your Search
1 - 2 of 2 results
|
LQH2MCN1R0M02B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 390 mΩ | 20 % | YES | 1 MHz | 485 mA | 100 MHz | FERRITE | 0806 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -40 °C | Chip Coil | 2 | SMT | BULK | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP, 0806 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQH2MCN1R0M02L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 390 mΩ | 20 % | YES | 1 MHz | 485 mA | 100 MHz | FERRITE | 0806 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | Chip Coil | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | 0806 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |