Filter Your Search
1 - 10 of 11 results
|
LQD30A48-3V3-1V8RA
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 76.5 W | R-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | MODULE | , | 7 | unknown | EAR99 | |||||||||||
|
LQD30A48-3V3-1V8E
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 76.5 W | R-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | MODULE | , | 7 | unknown | EAR99 | |||||||||||
|
LQD30A48-3V3-1V8E
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 76.5 W | R-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||||||||
|
LQD30A48-3V3-1V8A
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 76.5 W | R-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||||||||
|
LQD30A48-3V3-1V8A
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 76.5 W | R-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | MODULE | , | 7 | unknown | EAR99 | |||||||||||
|
LQD30A48-3V3-1V8RA
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 76.5 W | R-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||||||||
|
LQD30A48-3V3-1V8RE
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 76.5 W | R-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | MODULE | , | 7 | unknown | EAR99 | |||||||||||
|
LQD30A48-3V3-1V8
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | 76.5 W | R-XDMA-P7 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | VERTIV CO | , | unknown | EAR99 | |||||||||||||||
|
LQD30A48-3V3-1V8REJ
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 15 A | 2 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 1 | 0.01768 Vrms | 76.5 W | 14 ms | UL, VDE | 85 °C | -40 °C | 36.8 mm | 58.4 mm | VERTIV CO | , | unknown | EAR99 | ||||||||||||||||||||||||
|
LQD30A48-3V3-1V8RE
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 1.8 V | 75 V | 36 V | 1.62 V | 1.98 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 76.5 W | R-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 |