Filter Your Search
1 - 3 of 3 results
|
LPV324DRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 10 mV | 0.1 V/us | 60 nA | 46 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 237 | 10000 | NO | R-PDSO-G14 | Not Qualified | e4 | 71 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | ||
|
LPV324DR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 10 mV | 0.1 V/us | 60 nA | 46 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 237 | 10000 | NO | R-PDSO-G14 | Not Qualified | e4 | 71 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||
|
LPV324DRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 10 mV | 0.1 V/us | 60 nA | 46 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 237 | 10000 | NO | R-PDSO-G14 | Not Qualified | e4 | 71 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |